
1/9
LED
2560 x 1440 p
68.6 cm
27 inch
27 inch
16:9
IPS LED
No
60
6 ms
350 cd/m²
1500 : 1
0.233 mm
Black
USB type B
HDMI™
DisplayPort
Headphone/mic combo jack (3.5 mm)
1 x
1 x
2 x
Height adjustable
Built-in speakers
Built-in microphone
Built-in webcam
Tiltable
Swivelling
VESA Mount 100 x 100 mm
4 W
0.5 W
178°
178°
Anti-glare
No
No
614 mm
554.25 mm
329 mm
7.95 kg
100-240 V
(W x H x D) 614 x 554.25 x 329 mm
Tilt
Pivoting
Swivel
Height
24 inch - 29 inch
IPS
Office
Home
QHD
100 x 100 mm VESA standard
F (A - G)
68.6 cm (27 inch)
QHD (2560 x 1440 Pixel)
68.6 cm
0.3 W
37 W
User & Safety Instructions 3843679 Lenovo ThinkCentre Tiny-in-One 27 LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 6 ms USB type B, HDMI™, Display
The necessary accessories are required to use the article as described.