
Number
Highlights & Details
- Display: 35.6 cm;14 inch;Full HD;IPS;1920 x 1080 Pixel
- CPU: Intel® Core™ i5;i5-10310U;10th Gen (Comet Lake) (4 x;1.7 GHz)
- RAM: 16 GB;DDR4 SDRAM;2666 MHz
- Memory: 256 GB;Flash;256 GB;SSD
- Graphics:
- Operating system: Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
Thinkpad P14s G1
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
Full HD
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU series
Intel® Core™ i5
- Processor/type
i5-10310U
- Processor generation
10th Gen (Comet Lake)
- Processor cores (No.)
4 x
- CPU speed
1.7 GHz
- CPU turbo clock speed (max.)
4.4 GHz
- No. of processor P cores
4
- CPU cache
6 MB
16 GB
- No. of memory slots
1
- Configuration
SO-DIMM
- Memory clock speed
2666 MHz
- RAM type
DDR4 SDRAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
256 GB
- SSD size (total)
256 GB
- Hard drive
256 GB
- HDD 1 type
Flash
- HDD capacity (total)
256 GB
- Drive
w/o hard drive
- Keyboard layout
German, QWERTZ
- Interfaces
Wi-Fi 6 (IEEE 802.11ax)
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- No. of Gigabit LANs
1 x
- Factory colour
Black
- Width
329 mm
- Height
17.9 mm
- Depth
227 mm
- Operating time (max.)
15.1 h
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- CPU clock rate
4 x 1.7 GHz / max. 4.4 GHz
- GPU brand
Intel
Refurbished (very good)
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Display
35.6 cm (14 inch)
- Bluetooth
No
- Image format
16:9
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- 10/100/1000 Mbps ports
1 x
65 W
- Numeric keypad
no
- Operating temperature (T-T)
5 - 35 °C
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 95 %
- USB Sleep-and-Charge
yes
- USB Sleep-and-Charge ports
1
- Password protection
yes
- ECC
no
- Speaker power
2 W
- Number of built-in speakers
2
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Mobile network connection
no
- Refurbished
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
yes
- Trusted Platform Module (TPM)
yes
- Total SSDs capacity
256 GB
- Docking connector
yes
- Fast charging
yes
- LED backlight
yes
- Operating relative humidity (H-H)
8 - 95 %
- Storage temperature (T-T)
5 - 43 °C
- Number of SSDs installed
1
- Maximum shipping altitude
3048 m
- Spill-resistant keyboard
yes
- Battery capacity
50 Wh
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532886 Lenovo Thinkpad P14s G1 Laptop Refurbished (very good) 35.6 cm (14 inch) Intel® Core™ i5 i5-10310U 16 GB 256 GB Flash 25
