
Highlights & Details
Lenovo THINKPAD T15 1ST Gen. 2.W ref
- Display: 39.6 cm;15.6 inch;Full HD;Matt;1920 x 1080 Pixel
- CPU: Intel® Core™ i5;Core i5 10310U (4 x;1.7 GHz)
- RAM: 16 GB;DDR4 RAM
- Memory: 0 GB;512 GB;SSD
- Graphics: Intel UHD Graphics;620
- Operating system: Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display properties
Matt
- Display resolution
1920 x 1080 Pixel
- CPU
Intel core i5 generation 10
- CPU series
Intel® Core™ i5
- Processor/type
Core i5 10310U
- Processor cores (No.)
4 x
- CPU speed
1.7 GHz
- CPU turbo clock speed (max.)
4.4 GHz
- CPU cache
6 MB
16 GB
- RAM / Max. upgrade
48 GB
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
HDMI™
RJ45
Bluetooth
Wi-Fi
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- Factory colour
Black
- Width
36.6 cm
- Height
19.1 cm
- Depth
24.8 cm
- Weight
1.8 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
15 inch
- CPU clock rate
4 x 1.7 GHz / max. 4.4 GHz
Refurbished (good)
- Condition
The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.
- Charging capacity (min.)
65 W
- Charging capacity (max.)
65 W
- Display
39.6 cm (15.6 inch)
- Graphics card type
Intel UHD Graphics
- No. of graphics cards
1
- Graphics card type
620
Documents & Downloads
Datasheet
Datasheet 3444056 Lenovo ThinkPad T15 G1 Laptop Refurbished (good) 39.6 cm (15.6 inch) Intel® Core™ i5 Core i5 10310U 16 GB 0 GB 512 GB SS
User & Safety Instructions
User & Safety Instructions 3444056 Lenovo ThinkPad T15 G1 Laptop Refurbished (good) 39.6 cm (15.6 inch) Intel® Core™ i5 Core i5 10310U 16 GB 0 GB 512 GB SS






