• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo ThinkReality A3 AR goggles Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

AR goggles

Factory colour

Black

Suitable for

PC

Overall resolution

1920 x 1080 Pixel

Weight

0.597 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2577147 Lenovo ThinkReality A3 AR goggles Black

Description

Work safely anywhereSet up a virtual monitor at home, a private display in a coffee shop, an immersive circuit diagram, or a guided production workflow, and more with the ThinkReality A3, based on your unique needs. View your sensitive or confidential data without worrying about curious looks - only you can see your virtual monitor.Fits perfectlyThe ThinkReality A3 fits everyone in every situation. You can adjust them to your head size with several nose pieces and headphone extensions. Interchangeable front covers are available in a variety of environments, from tinted cosmetic glasses to industry-standard shields. Correction glasses only need to be attached to the nose part once and can be easily replaced if someone else uses the headset. In addition, various application scenarios are possible, for example by connecting to a compatible PC for office work or with a smartphone for the field service.Protect your eyes and dataYou are working in an industrial environment? The ThinkReality A3 safety glasses provide the protection you need for your eyes, with industry-standard, impact-resistant lenses and side panels. Do you work in a large office or in public with sensitive data? With the A3 you can protect your data from curious looking, because only you can see what was displayed in your glasses.

This text is machine translated.