• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo ThinkVision 27 3D LED EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms USB C®, USB A (USB 3.2 1st gen), HD

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo ThinkVision 27 3D LED

  • Screen size 68.6 cm (27 inch) UHD, 3840 x 2160 p;Response time: 4 msEnergy efficiency rating (calc): G (A - G)
  • Interfaces: USB C®, USB A (USB 3.2 1st gen), HDMI™, DisplayPort, Gigabit LAN (1 Gbps) ;HDR, UHD resolution, Height adjustable, Ethernet connection, Swivelling

Technical specifications

Product type

LED

Resolution (max.)

3840 x 2160 p

Screen size diagonal (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

AH-IPS LED

Touchscreen (display)

No

Frame rate

60 Hz

Response time

4 ms

Brightness

310 cd/m²

Contrast ratio (dyn)

3000000 : 1

Static contrast ratio

1200 : 1

Pixel density (PPI)

163

Dot pitch

0.155 mm

Factory colour

Black

Interfaces

USB C®

USB A (USB 3.2 1st gen)

HDMI™

DisplayPort

Gigabit LAN (1 Gbps)

No. of 10 Gb LAN ports

1 x

No. of DisplayPort

1 x

No. of HDMI ports

2 x

No. of USB type A 3.0 ports

4 x

No. of USB 3.0 ports

1 x

Features

HDR

UHD resolution

Height adjustable

Ethernet connection

Swivelling

Audio power (max.)

5 W

Inclination

-5/+23

Adjustable height

155 mm

Angular position

90°

Swivel angle

90°

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Curved monitor

No

HDR support

Yes

HDR format

HDR10

Width

614.8 mm

Height

528 mm

Depth

222.7 mm

Weight

8.9 kg

Dim

(W x H x D) 614.8 x 528 x 222.7 mm

OSB languages

German

English

Display size

24 inch - 29 inch

Display type

16:9

Range of uses

Home

Display resolution mode

UHD

Wall mounting option

100 x 100 mm VESA standard

G (A - G)

Display

68.6 cm (27 inch)

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

68.6 cm

Power consumption (off)

0.3 W

Power consumption (ON)

246 W

Standby consumption

0.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341744 Lenovo ThinkVision 27 3D LED EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms USB C®, USB A (USB 3.2 1st gen), HD

Description

Scope of delivery

  • Cable
  • Quick guide.