• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo ThinkVision E27-40 LED EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 6 ms HDMI™, DisplayPort, VGA IPS LED

EAN:
Part number:
Item no:
1/10
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo ThinkVision E27-40 LED

  • Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 6 msEnergy efficiency rating (calc): D (A - G)
  • Interfaces: HDMI™, DisplayPort, VGA;Full HD, Height adjustable, Built-in speakers, Tiltable, Swivelling, VESA Mount 100 x 100 mm

Technical specifications

Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

100 Hz

Response time

6 ms

Brightness

300 cd/m²

Static contrast ratio

1500 : 1

Dot pitch

0.311 mm

Factory colour

Black

Interfaces

HDMI™

DisplayPort

VGA

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of VGA ports

1 x

Features

Full HD

Height adjustable

Built-in speakers

Tiltable

Swivelling

VESA Mount 100 x 100 mm

Audio power (max.)

4 W

Inclination

-5/+22

Adjustable height

155 mm

Swivel angle

-360°

+360°

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Curved monitor

No

HDR support

No

Width

613.1 mm

Height

538.5 mm

Depth

220 mm

Weight

6.2 kg

Power supply (details)

100-240 V

Dim

(W x H x D) 613.1 x 538.5 x 220 mm

Screen size/position settings

Tilt

Pivoting

Swivel

Height

Display size

24 inch - 29 inch

Display type

IPS

Range of uses

Office

Home

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

D (A - G)

Display

68.6 cm (27 inch)

Display (cm)

68.6 cm

Power consumption (off)

0.3 W

Power consumption (ON)

16.3 W

UKCA

yes

Number of speakers

2

Anti-glare screen

yes

Stand included

yes

Headphone out

no

Weight (without stand)

4 kg

Width (without stand)

613.1 mm

Ethernet LAN

no

Cable lock slot

yes

Colour gamut

99 %

Colour depth

8 Bit

VESA mounting

yes

Height adjustment

yes

NVIDIA G-SYNC

no

Built-in USB hub

no

Built-in speaker(s)

yes

Adjustable height (max)

15.5 cm

Pivot

yes

sRGB coverage (typical)

99 %

AMD FreeSync

no

On Screen Display (OSD)

yes

USB Type-C DisplayPort Alternate Mode

no

Cable management

yes

Response time (fast)

4 ms

Low Blue Light technology

yes

Quick start guide

yes

Energy consumption (SDR) per 1000 hours

16 kWh

HDMI

yes

LED backlight

yes

Swivelling

yes

Pivot angle

-90 - 90°

Bezel width (side)

2.3 mm

Bezel width (top)

2.6 mm

Bezel width (bottom)

2.05 cm

Built-in camera

no

Tilt adjustment

yes

Viewable size, horizontal

59.8 cm

Power consumption (max)

34 W

Viewable size, vertical

33.6 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843676 Lenovo ThinkVision E27-40 LED EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 6 ms HDMI™, DisplayPort, VGA IPS LED

Description

Scope of delivery

  • Cable
  • Quick guide.