
Lenovo ThinkVision E27Q-40 LED EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 6 ms HDMI™, DisplayPort IPS LED
Highlights & Details
Lenovo ThinkVision E27Q-40 LED
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 6 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort;Height adjustable, Built-in speakers, Tiltable, Swivelling, VESA Mount 100 x 100 mm
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
6 ms
- Brightness
350 cd/m²
- Static contrast ratio
1500 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Height adjustable
Built-in speakers
Tiltable
Swivelling
VESA Mount 100 x 100 mm
- Audio power (max.)
4 W
- Inclination
-5/+22
- Adjustable height
155 mm
- Swivel angle
-360°
+360°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
No
- Width
613.1 mm
- Height
538.5 mm
- Depth
220 mm
- Weight
6.2 kg
- Power supply (details)
100-240 V
- Dim
(L x W x H) 600 cm x 613.1 mm x 538.5 mm
- Screen size/position settings
Tilt
Pivoting
Swivel
Height
- Display size
24 inch - 29 inch
- Display type
IPS
- Range of uses
Office
Home
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
19.7 W
- Length
600 cm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
4 kg
- Width (without stand)
613.1 mm
- Ethernet LAN
no
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 95 %
- Colour gamut
99 %
- Colour depth
8 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
yes
- Adjustable height (max)
15.5 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- USB Type-C DisplayPort Alternate Mode
no
- Cable management
yes
- Response time (fast)
4 ms
- Low Blue Light technology
yes
- Quick start guide
yes
- Energy consumption (SDR) per 1000 hours
21 kWh
- HDMI
yes
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Pivot angle
-90 - 90°
- Bezel width (side)
1.8 mm
- Bezel width (top)
1.8 mm
- Bezel width (bottom)
2.05 cm
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Power consumption (max)
42 W
- Viewable size, vertical
33.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843678 Lenovo ThinkVision E27Q-40 LED EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 6 ms HDMI™, DisplayPort IPS LED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















