

Digital signage display
75 inch
Built-in speaker
Built-in media player
Dust-proof
LCD
24/7
400 cd/m²
1200 : 1
178°
3840 x 2160 Pixel
0.429 mm
0.429 mm
16:9
60 Hz
60 Hz
WiFi
LAN
Bluetooth®
Remote control
Touchscreen
4
3 x
HDMI™
USB type B
USB C®
USB A (USB 3.0)
Bluetooth
Audio line in
Audio line out
RJ45
RS232
Wi-Fi
0.5 W
600 x 400 mm
Black
(W x H x D) 1737 x 1066 x 87 mm
1737 mm
1066 mm
87 mm
53 kg
n.rel.
190.5 cm (75 inch)
Ultra HD (3840 x 2160 Pixel)
190.5 cm
190 cm
75 inch
247 W
yes
Datasheet 3151962 Lenovo ThinkVision ILFD T75 Digital signage display 190 cm 75 inch 3840 x 2160 Pixel 24/7
User & Safety Instructions 3151962 Lenovo ThinkVision ILFD T75 Digital signage display 190 cm 75 inch 3840 x 2160 Pixel 24/7