
Lenovo ThinkVision M14t LED EEC C (A - G) 35.6 cm (14 inch) 2240 x 1400 p 16:10 8 ms DisplayPort, USB C® IPS LED
EAN:
Part number:
Item no:
Highlights & Details
Lenovo ThinkVision M14t LED
- Screen size 35.6 cm (14 inch) , 2240 x 1400 p;Response time: 8 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: DisplayPort, USB C®;Height adjustable
Technical specifications
- Screen size 35.6 cm (14")
- HD type 2.2K
- Screen technology: LED
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 3000000:1
- 0.1346 x 0.1346 mm pixel distance
- Pixel density: 189 ppi
- Market Positioning: Intelligent
- Tilt angle range 0 - 90°
- Product type
LED
- Resolution (max.)
2240 x 1400 p
- Screen size diagonal (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Screen size diagonal (inches)
14 inch
- Image format
16:10
- Panel technology
IPS LED
- Touchscreen (display)
Yes
- Frame rate
60 Hz
- Response time
8 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
3000000 : 1
- Static contrast ratio
1500 : 1
- Factory colour
Black
- Interfaces
DisplayPort
USB C®
- No. of DisplayPort
1 x
- No. of USB 3.0 ports
2 x
- Features
Height adjustable
- Inclination
0/+90
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
314.8 mm
- Height
224.3 mm
- Depth
96.7 mm
- Weight
700 g
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 600 cm x 314.8 mm x 224.3 mm
- Display size
- 23 inch
- Range of uses
Office
Home
C (A - G)
- Display
35.6 cm (14 inch)
- Display (cm)
35.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
8 W
- Length
600 cm
- Display resolution
2240 x 1400 Pixel
- Microphone
No
- UKCA
yes
- Anti-glare screen
no
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Number of simultaneous touchpoints
10
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 95 %
- Colour gamut
100 %
- Colour depth
8 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Number of upstream ports
2
- Built-in speaker(s)
no
- Adjustable height (max)
1.1 cm
- Pivot
yes
- External power adapter
yes
- sRGB coverage (typical)
100 %
- AMD FreeSync
no
- USB Type-C DisplayPort Alternate Mode
yes
- Cable management
yes
- Response time (fast)
6 ms
- Low Blue Light technology
yes
- USB Power Delivery up to
65 W
- Quick start guide
yes
- Number of USB Type-C upstream ports quantity
2
- HDMI
no
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
1.9 kg
- Pivot angle
-90 - 90°
- Bezel width (side)
6.1 mm
- Bezel width (top)
6.1 mm
- Bezel width (bottom)
2.75 cm
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
30.2 cm
- Power consumption (max)
9.5 W
- Viewable size, vertical
18.9 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402240 Lenovo ThinkVision M14t LED EEC C (A - G) 35.6 cm (14 inch) 2240 x 1400 p 16:10 8 ms DisplayPort, USB C® IPS LED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























