
Lenovo ThinkVision P24h-30 LED EEC E (A - G) 60.5 cm (23.8 inch) 2560 x 1440 p 16:9 4 ms DisplayPort, Audio line out, US
Highlights & Details
Lenovo ThinkVision P24h-30 LED
- Screen size 60.5 cm (23.8 inch) QHD, 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, Audio line out, USB A (USB 3.2 1st gen), HDMI™;Height adjustable, Tiltable, Swivelling, Pivoted, VESA Mount 100 x 100 mm, Blue light screen filter, Flicker-free technology, Portrait view
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
3000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.205 mm
- Factory colour
Black
- Interfaces
DisplayPort
Audio line out
USB A (USB 3.2 1st gen)
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
2 x
- Features
Height adjustable
Tiltable
Swivelling
Pivoted
VESA Mount 100 x 100 mm
Blue light screen filter
Flicker-free technology
Portrait view
- Inclination
-5/+23
- Adjustable height
155 mm
- Angular position
180°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
539 mm
- Height
348 mm
- Depth
199 mm
- Weight
5.7 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 539 x 348 x 199 mm
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
60.5 cm
16 kWh/year
- Power consumption (ON)
27 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2827751 Lenovo ThinkVision P24h-30 LED EEC E (A - G) 60.5 cm (23.8 inch) 2560 x 1440 p 16:9 4 ms DisplayPort, Audio line out, US
User & Safety Instructions
User & Safety Instructions 2827751 Lenovo ThinkVision P24h-30 LED EEC E (A - G) 60.5 cm (23.8 inch) 2560 x 1440 p 16:9 4 ms DisplayPort, Audio line out, US
Information
Information 2827751 Lenovo ThinkVision P24h-30 LED EEC E (A - G) 60.5 cm (23.8 inch) 2560 x 1440 p 16:9 4 ms DisplayPort, Audio line out, US
Description
This text is machine translated.
Features
- Flat, light-weight 35.6 cm (14") laptop with AMD processor and advanced AMD graphicsDesigned for ultimate creativity and gaming on the goLenovo AI engine optimizes battery life and performanceImpressive display with high resolution and excellent sound via Dolby AtmosNumerous connections and support for additional 4K displays
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























