
Lenovo ThinkVision P24q-30 LED EEC E (A - G) 60.5 cm (23.8 inch) 2560 x 1440 p 16:9 4 ms DisplayPort, Audio line out, US
Highlights & Details
Lenovo ThinkVision P24q-30 LED
- Screen size 60.5 cm (23.8 inch) QHD, 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, Audio line out, USB A (USB 3.2 1st gen);Height adjustable, Tiltable, Swivelling, Pivoted, VESA Mount 100 x 100 mm, Blue light screen filter, Flicker-free technology
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
3000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.205 mm
- Factory colour
Black
- Interfaces
DisplayPort
Audio line out
USB A (USB 3.2 1st gen)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
4 x
- Features
Height adjustable
Tiltable
Swivelling
Pivoted
VESA Mount 100 x 100 mm
Blue light screen filter
Flicker-free technology
- Inclination
-5/+23
- Adjustable height
155 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
539 mm
- Height
348 mm
- Depth
199 mm
- Weight
5.7 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 539 x 348 x 199 mm
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
60.5 cm
16 kWh/year
- Power consumption (ON)
25 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2827749 Lenovo ThinkVision P24q-30 LED EEC E (A - G) 60.5 cm (23.8 inch) 2560 x 1440 p 16:9 4 ms DisplayPort, Audio line out, US
User & Safety Instructions
User & Safety Instructions 2827749 Lenovo ThinkVision P24q-30 LED EEC E (A - G) 60.5 cm (23.8 inch) 2560 x 1440 p 16:9 4 ms DisplayPort, Audio line out, US
Information
Information 2827749 Lenovo ThinkVision P24q-30 LED EEC E (A - G) 60.5 cm (23.8 inch) 2560 x 1440 p 16:9 4 ms DisplayPort, Audio line out, US
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























