• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo ThinkVision P24Q-40 LED EEC C (A - G) 60.5 cm (23.8 inch) 2560 x 1440 p 16:9 6 ms USB type B, USB A (USB 3.2 1st

EAN:
Part number:
Item no:
1/13
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo ThinkVision P24Q-40 LED

  • Screen size 60.5 cm (23.8 inch) QHD, 2560 x 1440 p;Response time: 6 msEnergy efficiency rating (calc): C (A - G)
  • Interfaces: USB type B, USB A (USB 3.2 1st gen), USB C® (USB 3.2 1st gen), HDMI® 2.1, DisplayPort;HDR, Height adjustable, Tiltable, Swivelling, VESA Mount 100 x 100 mm

Technical specifications

Product type

LED

Resolution (max.)

2560 x 1440 p

Screen size diagonal (cm)

60.4 cm

Screen size diagonal (inches)

23.8 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

120 Hz

Response time

6 ms

Brightness

300 cd/m²

Static contrast ratio

1500 : 1

Dot pitch

0.205 mm

Factory colour

Black

Interfaces

USB type B

USB A (USB 3.2 1st gen)

USB C® (USB 3.2 1st gen)

HDMI® 2.1

DisplayPort

No. of DisplayPort

2 x

No. of HDMI ports

1 x

No. of USB ports

1 x

No. of USB 3.2

3 x

No. of USB 3.0 ports

1 x

Features

HDR

Height adjustable

Tiltable

Swivelling

VESA Mount 100 x 100 mm

Inclination

-5/+23

Adjustable height

155 mm

Swivel angle

-45°

+45°

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Curved monitor

No

HDR support

Yes

HDR format

HDR10

Width

539.8 mm

Height

505.8 mm

Depth

190 mm

Weight

5.1 kg

Power supply (details)

100-240 V

Dim

(W x H x D) 539.8 x 505.8 x 190 mm

Screen size/position settings

Tilt

Pivoting

Swivel

Height

Display size

24 inch - 29 inch

Display type

IPS

Range of uses

Office

Home

Display resolution mode

QHD

Wall mounting option

100 x 100 mm VESA standard

C (A - G)

Display

60.5 cm (23.8 inch)

Screen resolution

QHD (2560 x 1440 Pixel)

Display (cm)

60.5 cm

Power consumption (off)

0.5 W

Power consumption (ON)

12 W

UKCA

yes

Anti-glare screen

yes

Stand included

yes

Operating temperature (T-T)

0 - 40 °C

Headphone out

no

Weight (without stand)

3 kg

Width (without stand)

539.8 mm

Ethernet LAN

no

Cable lock slot

yes

Storage relative humidity (H-H)

5 - 95 %

Colour gamut

99 %

USB charging port

yes

Colour depth

8 Bit

VESA mounting

yes

Height adjustment

yes

NVIDIA G-SYNC

no

Built-in USB hub

yes

Number of upstream ports

1

USB Type-A downstream ports quantity

3

USB Type-C downstream ports quantity

1

Built-in speaker(s)

no

Adjustable height (max)

15.5 cm

Pivot

yes

sRGB coverage (typical)

99 %

AMD FreeSync

no

USB Type-C DisplayPort Alternate Mode

no

Cable management

yes

Response time (fast)

4 ms

HDMI cable length

1.8 m

Low Blue Light technology

yes

DisplayPort cable length

1.8 m

USB Power Delivery up to

15 W

Quick start guide

yes

Number of USB Type-B upstream ports quantity

1

Energy consumption (SDR) per 1000 hours

11 kWh

Energy consumption (HDR) per 1000 hours

14 kWh

DisplayPort out quantity

1

4

HDMI

yes

LED backlight

yes

Operating relative humidity (H-H)

8 - 80 %

Swivelling

yes

Storage temperature (T-T)

-20 - 60 °C

Plug and Play

yes

Pivot angle

-90 - 90°

Bezel width (side)

2 mm

Bezel width (top)

2 mm

Bezel width (bottom)

1.15 cm

Built-in camera

no

Tilt adjustment

yes

Viewable size, horizontal

53.5 cm

Power consumption (max)

65 W

Viewable size, vertical

31.1 cm

Detachable stand

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843671 Lenovo ThinkVision P24Q-40 LED EEC C (A - G) 60.5 cm (23.8 inch) 2560 x 1440 p 16:9 6 ms USB type B, USB A (USB 3.2 1st

Description

Scope of delivery

  • Cable
  • Quick guide.