• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo ThinkVision P27Q-40 LED EEC D (A - G) 68.6 cm (27 inch) 16:9 6 ms VA LED

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo ThinkVision P27Q-40 LED

  • Screen size 68.6 cm (27 inch) 4K, Response time: 6 msEnergy efficiency rating (calc): D (A - G)
  • Interfaces:

Technical specifications

  • HD-type Quad HD
  • Screen technology: LED
  • Contrast ratio 1500:1
  • Contrast ratio (dynamic): 3000000:1
  • 0.2331 x 0.2331 mm pixel distance
  • Pixel density: 109 ppi
  • HDMI version 2.1
  • Swivel angle range -45 - 45 °
  • Tilt angle range -5 - 23.5°
  • Energy efficiency class (HDR): E
Product type

LED

Screen size diagonal (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

VA LED

Touchscreen (display)

No

Frame rate

120 Hz

Response time

6 ms

Brightness

350 cd/m²

Factory colour

Black

No. of DisplayPort

2 x

No. of HDMI ports

1 x

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

HDR support

Yes

Width

613.6 mm

Height

539.2 mm

Depth

195 mm

Weight

6.4 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 613.6 x 539.2 x 195 mm

Display size

24 inch - 29 inch

Range of uses

Office

Display resolution mode

4K

D (A - G)

Display

68.6 cm (27 inch)

Display (cm)

68.6 cm

Power consumption (off)

0.5 W

Power consumption (ON)

15 W

Device depth (without stand)

46 mm

Display properties

IPS

Display resolution

2560 x 1440 Pixel

Charging method (Power Delivery)

with USB Power Delivery

Microphone

No

Height (without base)

357.1 mm

Type

internal

100 x 100 mm

UKCA

yes

Anti-glare screen

yes

Stand included

yes

Operating temperature (T-T)

0 - 40 °C

Headphone out

no

Weight (without stand)

4.3 kg

Width (without stand)

613.6 mm

Ethernet LAN

no

Cable lock slot

yes

Storage relative humidity (H-H)

5 - 95 %

Colour gamut

99 %

Colour depth

10 Bit

VESA mounting

yes

Height adjustment

yes

NVIDIA G-SYNC

no

Built-in USB hub

yes

Number of upstream ports

1

USB Type-A downstream ports quantity

3

USB Type-C downstream ports quantity

1

Built-in speaker(s)

no

Adjustable height (max)

15.5 cm

Pivot

yes

sRGB coverage (typical)

99 %

AMD FreeSync

no

USB Type-C DisplayPort Alternate Mode

no

Cable management

yes

Response time (fast)

4 ms

HDMI cable length

1.8 m

Low Blue Light technology

yes

DisplayPort cable length

1.8 m

USB Power Delivery up to

15 W

Quick start guide

yes

DCI-P3 coverage

98 %

Number of USB Type-B upstream ports quantity

1

Energy consumption (SDR) per 1000 hours

15 kWh

Energy consumption (HDR) per 1000 hours

19.2 kWh

DisplayPort out quantity

1

4

HDMI

yes

LED backlight

yes

Operating relative humidity (H-H)

8 - 80 %

Swivelling

yes

Storage temperature (T-T)

-20 - 60 °C

Package weight

9.2 kg

Plug and Play

yes

Pivot angle

-90 - 90°

Bezel width (side)

2 mm

Bezel width (top)

2 mm

Bezel width (bottom)

1.15 cm

Built-in camera

no

Tilt adjustment

yes

Viewable size, horizontal

59.7 cm

Power consumption (max)

75 W

Viewable size, vertical

33.6 cm

Detachable stand

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778314 Lenovo ThinkVision P27Q-40 LED EEC D (A - G) 68.6 cm (27 inch) 16:9 6 ms VA LED

Description

Features

  • 27" WLED IPS
  • Wide Quad HD, 16:9, 2560 x 1440
  • 120Hz, 4ms, 350cd/m²
  • USB HUB, USB PD (15W)

Scope of delivery

  • Cable
  • Quick guide.