• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo ThinkVision P27QD-40 LED EEC D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 6 ms USB type B, USB C® (USB 3.2 2nd

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo ThinkVision P27QD-40 LED

  • Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 6 msEnergy efficiency rating (calc): D (A - G)
  • Interfaces: USB type B, USB C® (USB 3.2 2nd gen), USB C® (USB 3.2 1st gen), USB A (USB 3.2 1st gen), HDMI™, DisplayPort, Gigabit LAN (1/2.5 Gbps) ;Height adjustable, Built-in KVM switch, Tiltable, Swivelling, VESA Mount 100 x 100 mm

Technical specifications

Product type

LED

Resolution (max.)

2560 x 1440 p

Screen size diagonal (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

120 Hz

Response time

6 ms

Brightness

350 cd/m²

Static contrast ratio

1500 : 1

Dot pitch

0.233 mm

Factory colour

Black

Interfaces

USB type B

USB C® (USB 3.2 2nd gen)

USB C® (USB 3.2 1st gen)

USB A (USB 3.2 1st gen)

HDMI™

DisplayPort

Gigabit LAN (1/2.5 Gbps)

No. of DisplayPort

2 x

No. of HDMI ports

1 x

No. of USB ports

1 x

No. of USB 3.2

4 x

No. of USB 3.0 ports

2 x

Features

Height adjustable

Built-in KVM switch

Tiltable

Swivelling

VESA Mount 100 x 100 mm

Inclination

-5/+23

Adjustable height

155 mm

Swivel angle

-45°

+45°

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Curved monitor

No

HDR support

No

Width

613.4 mm

Height

539.1 mm

Depth

195 mm

Weight

6.8 kg

Power supply (details)

100-240 V

Dim

(W x H x D) 613.4 x 539.1 x 195 mm

Screen size/position settings

Tilt

Pivoting

Swivel

Height

Display size

24 inch - 29 inch

Display type

IPS

Range of uses

Office

Home

Display resolution mode

QHD

Wall mounting option

100 x 100 mm VESA standard

D (A - G)

Display

68.6 cm (27 inch)

Screen resolution

QHD (2560 x 1440 Pixel)

Display (cm)

68.6 cm

Power consumption (off)

0.3 W

Power consumption (ON)

15 W

UKCA

yes

Anti-glare screen

yes

Stand included

yes

Operating temperature (T-T)

0 - 40 °C

Headphone out

no

Weight (without stand)

4.6 kg

Width (without stand)

613.4 mm

Ethernet LAN

yes

Cable lock slot

yes

Storage relative humidity (H-H)

5 - 95 %

Colour gamut

98 %

Colour depth

10 Bit

VESA mounting

yes

Height adjustment

yes

NVIDIA G-SYNC

no

Built-in USB hub

yes

Number of upstream ports

2

USB Type-A downstream ports quantity

4

USB Type-C downstream ports quantity

1

Built-in speaker(s)

no

Adjustable height (max)

15.5 cm

Pivot

yes

sRGB coverage (typical)

98 %

AMD FreeSync

no

USB Type-C DisplayPort Alternate Mode

yes

Cable management

yes

Picture-in-Picture

yes

Response time (fast)

4 ms

Low Blue Light technology

yes

USB Power Delivery up to

140 W

DCI-P3 coverage

98 %

Number of USB Type-C upstream ports quantity

1

Number of USB Type-B upstream ports quantity

1

Energy consumption (SDR) per 1000 hours

17.1 kWh

Energy consumption (HDR) per 1000 hours

22.3 kWh

DisplayPort out quantity

1

4

HDMI

yes

LED backlight

yes

Operating relative humidity (H-H)

8 - 80 %

Swivelling

yes

Storage temperature (T-T)

-20 - 60 °C

Pivot angle

-90 - 90°

Bezel width (side)

2 mm

Bezel width (top)

2 mm

Bezel width (bottom)

1.15 cm

Built-in camera

no

Tilt adjustment

yes

Viewable size, horizontal

60.9 cm

Power consumption (max)

5 W

Viewable size, vertical

35.2 cm

Detachable stand

yes

Built-in KVM switch

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843672 Lenovo ThinkVision P27QD-40 LED EEC D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 6 ms USB type B, USB C® (USB 3.2 2nd

Description

Scope of delivery

  • Cable
  • Quick guide.