• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo ThinkVision P27u-20 LED EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 6 ms HDMI™, DisplayPort, Thunderbolt 4

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo ThinkVision P27u-20 LED

  • Screen size 68.6 cm (27 inch) 4K, UHD, 3840 x 2160 p;Response time: 6 msEnergy efficiency rating (calc): G (A - G)
  • Interfaces: HDMI™, DisplayPort, Thunderbolt 4, USB type B, USB A (USB 3.2 2nd gen), USB C®, Audio line out, Gigabit LAN (1 Gbps) ;UHD resolution, Built-in speakers, Height adjustable, Pivoted, Portrait view, Tiltable, VESA Mount 100 x 100 mm

Technical specifications

Product type

LED

Resolution (max.)

3840 x 2160 p

Screen size diagonal (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

60 Hz

Response time

6 ms

Brightness

450 cd/m²

Contrast ratio (dyn)

3000000 : 1

Static contrast ratio

1000 : 1

Pixel density (PPI)

163

Dot pitch

0.155 mm

Factory colour

Black

Interfaces

HDMI™

DisplayPort

Thunderbolt 4

USB type B

USB A (USB 3.2 2nd gen)

USB C®

Audio line out

Gigabit LAN (1 Gbps)

No. of DisplayPort

1 x

No. of HDMI ports

2 x

No. of Thunderbolt IFs

2 x

No. of USB 3.2 2nd Gen (USB 3.1)

2 x

No. of USB 3.0 ports

1 x

Features

UHD resolution

Built-in speakers

Height adjustable

Pivoted

Portrait view

Tiltable

VESA Mount 100 x 100 mm

Inclination

-5/+35

Adjustable height

135 mm

Angular position

180°

Swivel angle

90°

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Curved monitor

No

HDR support

Yes

HDR format

HDR10

HDR-certified

VESA DisplayHDR 400

Width

613.8 mm

Height

556.4 mm

Depth

219.9 mm

Weight

7 kg

Dim

(W x H x D) 613.8 x 556.4 x 219.9 mm

Screen size/position settings

Height

Pivoting (rotation)

Swivel

Tilt

Pivoting

Display size

24 inch - 29 inch

Display type

LED backlit

Range of uses

Home

Display resolution mode

4K

UHD

G (A - G)

Display

68.6 cm (27 inch)

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

68.6 cm

Power consumption (off)

0.5 W

Power consumption (ON)

35 W

Display resolution

3840 x 2160 Pixel

Microphone

Yes

100 x 100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2577188 Lenovo ThinkVision P27u-20 LED EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 6 ms HDMI™, DisplayPort, Thunderbolt 4

User & Safety Instructions

User & Safety Instructions 2577188 Lenovo ThinkVision P27u-20 LED EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 6 ms HDMI™, DisplayPort, Thunderbolt 4

Security datasheet

Security datasheet 2577188 Lenovo ThinkVision P27u-20 LED EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 6 ms HDMI™, DisplayPort, Thunderbolt 4

Description

If you're a photographer, video editor, graphic designer, or a professional who doesn't want to compromise, it's time to get to know ThinkVision P27u-20. As a versatile 27-inch monitor, this is a fantastic package that gives you everything was you want. The P27u-20 has a 3840 x 2160 UHD screen, which offers excellent picture quality and clarity. Its wide IPS screen offers improved viewing angles and an excellent contrast ratio. In addition, this monitor has a unique pre-calibrated accuracy, a dual wide color space (99.1% DCI-P3 and 99.5% Adobe RGB) and a VESA DisplayHDR 400 support to offer designers, graphic artists, photographers and a realistic visual experience to professional users.The P27u-20 is designed for modern times and helps you connect, collaborate and manage your work remarkably efficiently. This monitor comes with an uncompromising Thunderbolt. 4-Solution that professionals will love. The P27u-20 offers 4K resolution with 1 Gbit/s Ethernet speed and USB 3.2 Gen1. Experience breathtaking speeds of up to 40Gbps and industry-leading Thunderbolt. 4 ports - 4 inputs and 4 outputs for excellent multi-screen connectivity. It also offers a power output of up to 100 W, KVM, a USB hub with 5 Gbit/s USB data and USB C 27 W for charging, in order to increase the productivity. This monitor has first-class integrated 2 x 3 W speakers for an impressive user experience. ThinkVision P27u-20. A monitor for professionals who do not compromise.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.