• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo ThinkVision P34WD-40 LED EEC E (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 6 ms USB C® (USB 3.2 2nd gen), USB C®

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo ThinkVision P34WD-40 LED

  • Screen size 86.4 cm (34 inch) WQHD, 3440 x 1440 p;Response time: 6 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: USB C® (USB 3.2 2nd gen), USB C® (USB 3.2 1st gen), USB type B, USB A (USB 3.2 1st gen), HDMI™, DisplayPort, Gigabit LAN (1/2.5 Gbps) ;Curved, Ethernet connection, HDR, Height adjustable, Built-in speakers, Built-in KVM switch, Tiltable, Swivelling, VESA Mount 100 x 100 mm, WQHD resolution

Technical specifications

Product type

LED

Resolution (max.)

3440 x 1440 p

Screen size diagonal (cm)

86.3 cm

Screen size diagonal (inches)

34 inch

Screen size diagonal (inches)

34 inch

Image format

21:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

120 Hz

Response time

6 ms

Brightness

350 cd/m²

Static contrast ratio

2000 : 1

Dot pitch

0.232 mm

Factory colour

Black

Interfaces

USB C® (USB 3.2 2nd gen)

USB C® (USB 3.2 1st gen)

USB type B

USB A (USB 3.2 1st gen)

HDMI™

DisplayPort

Gigabit LAN (1/2.5 Gbps)

No. of DisplayPort

2 x

No. of HDMI ports

1 x

No. of USB ports

1 x

No. of USB 3.2

5 x

No. of USB 3.0 ports

3 x

Features

Curved

Ethernet connection

HDR

Height adjustable

Built-in speakers

Built-in KVM switch

Tiltable

Swivelling

VESA Mount 100 x 100 mm

WQHD resolution

Audio power (max.)

6 W

Inclination

-5/+23

Adjustable height

155 mm

Swivel angle

-45°

+45°

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Curved monitor

Yes

Monitor curvature

3800R

HDR support

Yes

HDR format

HDR10

Width

817.1 mm

Height

548.8 mm

Depth

220 mm

Weight

10 kg

Power supply (details)

100-240 V

Dim

(W x H x D) 817.1 x 548.8 x 220 mm

Screen size/position settings

Tilt

Pivoting

Height

Display size

33 inch - 37 inch

Display type

IPS

Range of uses

Office

Home

Display resolution mode

WQHD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

86.4 cm (34 inch)

Screen resolution

WQHD (3440 x 1440 Pixel)

Display (cm)

86.4 cm

Power consumption (off)

0.3 W

Power consumption (ON)

28 W

UKCA

yes

Number of speakers

2

Anti-glare screen

yes

Stand included

yes

Weight (without stand)

7.2 kg

Width (without stand)

817.1 mm

Ethernet LAN

yes

Cable lock slot

yes

Colour gamut

98 %

Colour depth

10 Bit

VESA mounting

yes

Height adjustment

yes

NVIDIA G-SYNC

no

Built-in USB hub

yes

Number of upstream ports

2

USB Type-A downstream ports quantity

5

USB Type-C downstream ports quantity

2

Built-in speaker(s)

yes

Adjustable height (max)

15.5 cm

sRGB coverage (typical)

99 %

AMD FreeSync

no

On Screen Display (OSD)

yes

USB Type-C DisplayPort Alternate Mode

yes

Response time (fast)

4 ms

Low Blue Light technology

yes

DisplayPort cable length

1.8 m

USB Power Delivery up to

140 W

DCI-P3 coverage

98 %

Number of USB Type-C upstream ports quantity

1

Number of USB Type-B upstream ports quantity

1

Energy consumption (SDR) per 1000 hours

26 kWh

Energy consumption (HDR) per 1000 hours

43 kWh

DisplayPort out quantity

1

HDMI

yes

LED backlight

yes

Swivelling

yes

Bezel width (side)

2 mm

Bezel width (top)

2 mm

Bezel width (bottom)

1.27 cm

Built-in camera

no

Power cable length

1.8 m

Tilt adjustment

yes

Viewable size, horizontal

80 cm

Power consumption (max)

250 W

Viewable size, vertical

33.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843674 Lenovo ThinkVision P34WD-40 LED EEC E (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 6 ms USB C® (USB 3.2 2nd gen), USB C®

Description

Scope of delivery

  • Cable
  • Quick guide.