
Highlights & Details
Business TFT with DisplayPort and HDMI
- Screen size 55.9 cm (22 inch), 1680 x 1050 p, WSXGA+;Response time: 5 ms
- Interfaces: HDMI™, DisplayPort, VGA;Height adjustable, Tiltable, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
1680 x 1050 p
- Screen size diagonal (cm)
55.9 cm
- Screen size diagonal (inches)
22 inch
- Screen size diagonal (inches)
22 inch
- Image format
16:10
- Panel technology
TN LED
- Response time
5 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
VGA
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Height adjustable
Tiltable
Pivoted
- Width
509.3 mm
- Height
371.7 mm
- Depth
242.6 mm
- Weight
4.6 kg
- Dim
(W x H x D) 509.3 x 371.7 x 242.6 mm
- Display size
- 23 inch
- Display resolution mode
WSXGA+
n.rel.
- Display
55.9 cm (22 inch)
- Screen resolution
WSXGA+ (1680 x 1050 Pixel)
- Display (cm)
55.9 cm
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2476553 Lenovo THINKVISION T2245P LED Refurbished (very good) 55.9 cm (22 inch) 1680 x 1050 p 16:10 5 ms HDMI™, DisplayPort, VGA
Description
Scope of delivery
- Connection cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor

