
Lenovo ThinkVision T24D-4t Touchscreen EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 6 ms USB C® (USB 3.2 1st gen
Highlights & Details
Lenovo ThinkVision T24D-4t Touchscreen
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 6 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: USB C® (USB 3.2 1st gen), USB A (USB 3.2 1st gen), HDMI™, DisplayPort, RJ45;Full HD, Touchscreen, VESA Mount 100 x 100 mm, Tiltable, Height adjustable, HDR
Technical specifications
- Product type
Touchscreen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.4 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
Yes
- Frame rate
120 Hz
- Response time
6 ms
- Brightness
350 cd/m²
- Static contrast ratio
1500 : 1
- Dot pitch
0.274 mm
- Factory colour
Black
- Interfaces
USB C® (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
HDMI™
DisplayPort
RJ45
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
3 x
- No. of USB 3.0 ports
2 x
- Features
Full HD
Touchscreen
VESA Mount 100 x 100 mm
Tiltable
Height adjustable
HDR
- Adjustable height
110 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
539.6 mm
- Height
439.1 mm
- Depth
225.6 mm
- Weight
5.7 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 539.6 x 439.1 x 225.6 mm
- Screen size/position settings
Tilt
Height
- Display size
24 inch - 29 inch
- Display type
IPS
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
15.5 W
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- RJ-45 ports quantity
1
- Headphone out
no
- Weight (without stand)
3.6 kg
- Width (without stand)
539.6 mm
- Ethernet LAN
yes
- Cable lock slot
yes
- Colour depth
8 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
3
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
no
- Adjustable height (max)
9 cm
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- USB Type-C DisplayPort Alternate Mode
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.8 m
- USB Power Delivery up to
100 W
- Quick start guide
yes
- Number of USB Type-C upstream ports quantity
1
- DisplayPort out quantity
1
- HDMI
yes
- LED backlight
yes
- Bezel width (side)
2 mm
- Bezel width (top)
2 mm
- Bezel width (bottom)
2 mm
- Built-in camera
no
- Power cable length
1.8 m
- Tilt adjustment
yes
- Viewable size, horizontal
52.7 cm
- Power consumption (max)
160 W
- Viewable size, vertical
29.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843681 Lenovo ThinkVision T24D-4t Touchscreen EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 6 ms USB C® (USB 3.2 1st gen
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















