• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo ThinkVision T24D-4v LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 6 ms USB C® (USB 3.2 1st gen), USB A

EAN:
Part number:
Item no:
1/10
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo ThinkVision T24D-4v LED

  • Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 6 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: USB C® (USB 3.2 1st gen), USB A (USB 3.2 1st gen), HDMI™, DisplayPort, RJ45, Headphone/mic combo jack (3.5 mm);Full HD, Height adjustable, Built-in speakers, Built-in webcam, Tiltable, Swivelling, VESA Mount 100 x 100 mm

Technical specifications

Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

60.4 cm

Screen size diagonal (inches)

23.8 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

120 Hz

Response time

6 ms

Brightness

250 cd/m²

Static contrast ratio

1500 : 1

Dot pitch

0.274 mm

Factory colour

Black

Interfaces

USB C® (USB 3.2 1st gen)

USB A (USB 3.2 1st gen)

HDMI™

DisplayPort

RJ45

Headphone/mic combo jack (3.5 mm)

No. of DisplayPort

2 x

No. of HDMI ports

1 x

No. of USB 3.2

3 x

No. of USB 3.0 ports

2 x

Features

Full HD

Height adjustable

Built-in speakers

Built-in webcam

Tiltable

Swivelling

VESA Mount 100 x 100 mm

Audio power (max.)

10 W

Inclination

-5/+23

Adjustable height

155 mm

Swivel angle

-45°

+45°

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Curved monitor

No

HDR support

Yes

Width

539.8 mm

Height

540.2 mm

Depth

190 mm

Weight

5.9 kg

Power supply (details)

100-240 V

Dim

(W x H x D) 539.8 x 540.2 x 190 mm

Screen size/position settings

Tilt

Pivoting

Swivel

Height

Display size

24 inch - 29 inch

Display type

IPS

Range of uses

Office

Home

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

60.5 cm (23.8 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

60.5 cm

Power consumption (off)

0.3 W

Power consumption (ON)

16 W

UKCA

yes

Number of speakers

2

Anti-glare screen

yes

Stand included

yes

Weight (without stand)

3.8 kg

Width (without stand)

539.8 mm

Ethernet LAN

yes

Cable lock slot

yes

Colour gamut

99 %

Colour depth

8 Bit

Wall mountable

yes

VESA mounting

yes

Height adjustment

yes

NVIDIA G-SYNC

no

Built-in USB hub

yes

Number of upstream ports

1

USB Type-A downstream ports quantity

3

USB Type-C downstream ports quantity

1

Built-in speaker(s)

yes

Adjustable height (max)

15.5 cm

Pivot

yes

sRGB coverage (typical)

99 %

AMD FreeSync

no

USB Type-C DisplayPort Alternate Mode

yes

Cable management

yes

Response time (fast)

4 ms

Low Blue Light technology

yes

DisplayPort cable length

1.8 m

USB Power Delivery up to

15 W

Number of USB Type-C upstream ports quantity

1

Energy consumption (SDR) per 1000 hours

16 kWh

DisplayPort out quantity

1

HDMI

yes

Megapixel (approx.)

5 MP

LED backlight

yes

Swivelling

yes

Pivot angle

-90 - 90°

Bezel width (side)

2 mm

Bezel width (top)

2 mm

Bezel width (bottom)

4.08 cm

Built-in camera

yes

Power cable length

1.8 m

Tilt adjustment

yes

Viewable size, horizontal

52.7 cm

Power consumption (max)

165 W

Viewable size, vertical

29.6 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843677 Lenovo ThinkVision T24D-4v LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 6 ms USB C® (USB 3.2 1st gen), USB A

Description

Scope of delivery

  • Cable
  • Quick guide.