• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo ThinkVision T27-40 LED EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 6 ms USB type B, USB C® (USB 3.2 1st ge

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo ThinkVision T27-40 LED

  • Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 6 msEnergy efficiency rating (calc): D (A - G)
  • Interfaces: USB type B, USB C® (USB 3.2 1st gen), USB A (USB 3.2 1st gen), HDMI™, DisplayPort, VGA;Full HD, Height adjustable, Tiltable, Swivelling, VESA Mount 100 x 100 mm

Technical specifications

Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

120 Hz

Response time

6 ms

Brightness

300 cd/m²

Static contrast ratio

1500 : 1

Dot pitch

0.311 mm

Factory colour

Black

Interfaces

USB type B

USB C® (USB 3.2 1st gen)

USB A (USB 3.2 1st gen)

HDMI™

DisplayPort

VGA

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB ports

1 x

No. of VGA ports

1 x

No. of USB 3.2

3 x

No. of USB 3.0 ports

1 x

Features

Full HD

Height adjustable

Tiltable

Swivelling

VESA Mount 100 x 100 mm

Adjustable height

155 mm

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Curved monitor

No

HDR support

No

Width

611.9 mm

Height

537.8 mm

Depth

195 mm

Weight

6.5 kg

Power supply (details)

100-240 V

Dim

(W x H x D) 611.9 x 537.8 x 195 mm

Screen size/position settings

Tilt

Pivoting

Swivel

Height

Display size

24 inch - 29 inch

Display type

IPS

Range of uses

Office

Home

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

D (A - G)

Display

68.6 cm (27 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

68.6 cm

Power consumption (off)

0.3 W

Power consumption (ON)

15 W

UKCA

yes

Anti-glare screen

yes

Weight (without stand)

4.4 kg

Width (without stand)

611.9 mm

Ethernet LAN

no

Colour gamut

99 %

VESA mounting

yes

Height adjustment

yes

NVIDIA G-SYNC

no

Built-in USB hub

yes

Number of upstream ports

1

USB Type-A downstream ports quantity

3

USB Type-C downstream ports quantity

1

Pivot

yes

sRGB coverage (typical)

99 %

AMD FreeSync

no

USB Type-C DisplayPort Alternate Mode

no

Response time (fast)

4 ms

Low Blue Light technology

yes

USB Power Delivery up to

15 W

Number of USB Type-B upstream ports quantity

1

Energy consumption (SDR) per 1000 hours

14.6 kWh

HDMI

yes

LED backlight

yes

Bezel width (side)

2 mm

Tilt adjustment

yes

Power consumption (max)

75 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843675 Lenovo ThinkVision T27-40 LED EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 6 ms USB type B, USB C® (USB 3.2 1st ge

Description

Scope of delivery

  • Cable
  • Quick guide.