
Lenovo ThinkVision T27D-40 LED EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 6 ms USB C® (USB 3.2 1st gen), USB A (
Highlights & Details
Lenovo ThinkVision T27D-40 LED
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 6 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: USB C® (USB 3.2 1st gen), USB A (USB 3.2 1st gen), HDMI™, DisplayPort, RJ45;Ethernet connection, Full HD, Height adjustable, Tiltable, Swivelling, VESA Mount 100 x 100 mm
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
6 ms
- Brightness
300 cd/m²
- Static contrast ratio
1500 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
USB C® (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
HDMI™
DisplayPort
RJ45
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB 3.2
3 x
- No. of USB 3.0 ports
2 x
- Features
Ethernet connection
Full HD
Height adjustable
Tiltable
Swivelling
VESA Mount 100 x 100 mm
- Inclination
-5/+23
- Adjustable height
140 mm
- Swivel angle
-45°
+45°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
No
- Width
611.9 mm
- Height
537.8 mm
- Depth
195 mm
- Weight
6.9 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 611.9 x 537.8 x 195 mm
- Screen size/position settings
Tilt
Pivoting
Swivel
Height
- Display size
24 inch - 29 inch
- Display type
IPS
- Range of uses
Office
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.5 W
- Power consumption (ON)
16 W
- UKCA
yes
- Stand included
yes
- Headphone out
no
- Weight (without stand)
4.7 kg
- Width (without stand)
611.9 mm
- Cable lock slot
yes
- Colour depth
8 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
3
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
no
- Adjustable height (max)
15.5 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- Cable management
yes
- DisplayPort cable length
1.8 m
- Quick start guide
yes
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
16 kWh
- Energy consumption (HDR) per 1000 hours
22 kWh
- DisplayPort out quantity
1
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Pivot angle
-90 - 90°
- Bezel width (side)
2 mm
- Bezel width (top)
2 mm
- Bezel width (bottom)
1.04 cm
- Built-in camera
no
- Power cable length
1.8 m
- Tilt adjustment
yes
- Viewable size, horizontal
60.7 cm
- Power consumption (max)
160 W
- Viewable size, vertical
35.1 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843683 Lenovo ThinkVision T27D-40 LED EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 6 ms USB C® (USB 3.2 1st gen), USB A (
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















