
Highlights & Details
Lenovo 40BN0135EU USB-C® docking station
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): 1x USB-C®, DisplayPort, HDMI®, LAN (10/100/1000 Mbps), USB
- No. of supported monitors: 2
- Maximum resolution:
- Key features: USB-C® powered
Technical specifications
- Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
1x USB-C®
DisplayPort
HDMI®
LAN (10/100/1000 Mbps)
USB
- Interfaces
1x USB-C®
1x DisplayPort
1x HDMI
1x LAN (10/100/1000 Mbps)
4x USB 3.2 1st Gen (USB 3.0)
- Suitable for
Notebook
- Supported monitors
2
- Factory colour
Black
- Features
USB-C® powered
- Width
257.6 mm
- Height
49.5 mm
- Depth
164 mm
- Weight
2.6 kg
- Dim
(W x H x D) 257.6 x 49.5 x 164 mm
- Compatible with (brand)
Lenovo
- Compatible with
Thinkpad
- Frame rate
60 Hz
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Charging method (Power Delivery)
with USB Power Delivery
- 10/100/1000 Mbps ports
1 x
- Transfer type
Corded
- Compatible with
Lenovo
75 x 75 mm
- UKCA
yes
- Operating temperature (T-T)
0 - 35 °C
- Ethernet LAN
yes
- Cable lock slot
yes
- VESA mounting
yes
- Microphone in
no
- DC-in jack
yes
- Card reader integrated
no
- USB Power Delivery (USB PD)
yes
- Maximum digital resolution
3840 x 2160 p
- Operating relative humidity (H-H)
20 - 95 %
- Package weight
3.8 kg
- Power consumption (max)
135 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3428994 Lenovo USB-C® docking station 40BN0135EU Compatible with (brand): Lenovo Thinkpad USB-C® powered














