• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo USB cable USB 3.2 1st Gen USB-C® plug, USB slim-tip plug 0.18 m Multicolour Slimline 4X90U45346

Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Adapter
Connection type
USB-C® to USB Slim Tip
Connections
USB-C® plug
USB slim-tip plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Adapter

Connection type

USB-C® to USB Slim Tip

Connections

USB-C® plug

USB slim-tip plug

Factory colour

Multicolour

Cable length

0.18 m

Signal flow

Unidirectional (A→B)

Cable features

Slimline

Connector version

push-fit

Transfer rate (max.)

5 GBit/s

Connection type

USB-C®

Cable type

USB cable

Type A

USB-C® plug

Type B

Slim Tip

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB-C®

Cable

Weight

0.10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2207551 Lenovo USB cable USB 3.2 1st Gen USB-C® plug, USB slim-tip plug 0.18 m Multicolour Slimline 4X90U45346

Description

The Lenovo adapter for USB C / Slim-Tip converts a USB C adapter into a slim-tip adapter. You can simply put it on or off to use the charger for USB C or Slim Tip charging. The output power as a slim tip is 45 W at 20 V / 2.25 A.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.