• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Yoga Digital pen Grey

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 13.5g
  • Length: 152mm
  • Battery charging time: 1.5 hours
  • Supported operating systems: Windows 11
Product type

Digital pen

Suitable for

Laptop

for brands

Lenovo

Factory colour

Grey

Compatible with (details)

ThinkPad T14s 2-in-1 Gen. 1

ThinkPad X1 2-in-1 Gen. 10 Aura Edition

Yoga 7 2-in-1 14AKP10

Yoga 7 2-in-1 14IL10

Yoga 7 2-in-1 16AKP10

Yoga 7 2-in-1 16ILL10

Yoga 9 2-in-1 14IL10

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413587 Lenovo Yoga Digital pen Grey

What kind of Touchpens are you looking for?

More interesting products

(*All information is plus legal VAT)