• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo YOGA PC Edition Over-ear headphones Bluetooth® (1075101) Stereo Blue

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo YOGA PC Edition Over-ear headphones

  • Lenovo headphone YOGA PC edition with Bluetooth 5.3 and 3.5 mm wired connection
  • Up to 38 hours playback time with low noise suppression or up to 28 hours with high noise suppression
  • Five omni-directional microphones, 40-mm drivers, touch controls and an accompanying travel bag
  • The light design and the long battery life enable hours, effortless hearing pleasure
  • Tap three times to quickly switch between devices
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 3 W - 7.5 W

Technical specifications

Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Audio channels

Stereo

Control type

Universal

Transfer type

Bluetooth® (1075101)

Frequency range

20-20000 Hz

Impedance

32 Ω

Sound pressure

115 dB

30 m

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

38 h

Factory colour

Blue

Weight

270 g

Charging capacity (min.)

3 W

Charging capacity (max.)

7.5 W

Type

Retail

Technology

Li-ion

Type

Closed-back

Bluetooth

5.3

Sensitivity (microphone)

-38 dB

Headphones model

YOGA PC Edition

Headband-type

Overhead

Earphone type

Over-the-ear

Charging method (Power Delivery)

w/o USB Power Delivery

Battery capacity

640 mAh

Operating temperature (T-T)

0 - 45 °C

3.5 mm connector

yes

Microphone frequency

100 - 16000 Hz

Driver unit

4 cm

Total Harmonic Distortion (THD)

0.5 %

Charging time

120 min

Charging stand

no

Pouch

yes

Quick start guide

yes

Continuous audio playback time (ANC on)

28 h

Continuous audio playback time (ANC off)

38 h

Noise canceling

yes

Operating relative humidity (H-H)

0 - 95 %

Number of microphones

5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843707 Lenovo YOGA PC Edition Over-ear headphones Bluetooth® (1075101) Stereo Blue

Description

The Lenovo headphone yoga PC edition is Bose-certified and delivers clear, balanced sound optimized by Bose sound design tuning. One headphone. Two listening experiences. Enjoy wireless Bluetooth sound for the daily use or switch for precise work for the cable-bound monitoring. With adaptive active noise suppression (ANC), effortless device changing via triple tips, long battery life and an easy design for lasting comfort, it helps you to stay focused wherever you work creatively.

This text is machine translated.