• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo ZG38C03903 Tablet PC cover Lenovo Tab M10 Plus 3rd Gen 26,9 cm (10,6") FlipCase Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo ZG38C03903 FlipCase

  • Folio 26.9 cm (10.6") black
  • Standby mode
  • 246 g

Technical specifications

  • Maximum screen size: 26.9 cm (10.6")
  • Folio case type
  • Main color: Black
  • Brand compatibility: Lenovo
  • Built-in speakers: No.
  • Standby mode: Yes
  • Built-in battery: No.
  • Quantity per pack: 1 pieces(s)
Product type

Tablet PC cover

Design

FlipCase

Compatible with

Lenovo

Suitable for

Tab M10 Plus 3rd Gen

Suitable for

26,9 cm (10,6")

Factory colour

Black

Material

Polyurethane

Suitable for

26,9 cm (10,6")

Depth

13 mm

Height

259 mm

Width

183 mm

Compatible with

Tab M10 Plus 3rd Gen

Compatible with

Lenovo

Weight

246 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3341615 Lenovo ZG38C03903 Tablet PC cover Lenovo Tab M10 Plus 3rd Gen 26,9 cm (10,6") FlipCase Black

User & Safety Instructions

User & Safety Instructions 3341615 Lenovo ZG38C03903 Tablet PC cover Lenovo Tab M10 Plus 3rd Gen 26,9 cm (10,6") FlipCase Black

Description

Flip case for tablet - polyurethane - gray - for tab M10 plus (3rd Gen)

This text is machine translated.

Features

  • Suitable for Lenovo tab M10 plus 3rd Gen
  • Maximum screen size: 26.9 cm (10.6")
  • Weight: 246 g

Hints

Tablet not included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.