• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenox 2014224 HM saber saw blade Lazer CT for metal 2mm 229x25x1.3 mm Saw blade length 229 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Recipro saw blade

Saw blade length

229 mm

Content

1 pc(s)

Length

300 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208568 Lenox 2014224 HM saber saw blade Lazer CT for metal 2mm 229x25x1.3 mm Saw blade length 229 mm 1 pc(s)

Description

Features

  • Crafted with hard metal for the highest performance in cast iron and stainless steel
  • Up to 50X longer life than bi-metal saber blades*
  • High performance hard metals are welded on to increase tool life and prevent tooth loss
  • The high sheet profile provides for straight cuts and long life in case of demanding metal cuts
  • Each tooth is precision-ground for fast cuts through difficult metals
  • *Compared with 10 ZPZ standard LENOX® bi-metal saber-saw blades for cutting cast iron and reinforcing iron
  • This text is machine translated.

Scope of delivery

  • HM metal saw sheet 229mm

More interesting products

(*All information is plus legal VAT)