• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenox 20566618R BIM saber saw blade for universal applications 152x190.9mm Saw blade length 152 mm 5 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Recipro saw blade

Saw blade length

152 mm

Content

5 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208581 Lenox 20566618R BIM saber saw blade for universal applications 152x190.9mm Saw blade length 152 mm 5 pc(s)

Description

Features

  • Ideal for demanding cutting in metal
  • High-speed blasting along the cutting edge makes the blade more durable and break-proof
  • Slimmer blade profile provides for a smoother cut and longer durability in demanding cuts in metal
  • New WAVE EDGE™ tooth design minimizes friction and heat build-up during cutting
  • Optimised chip removal for 20% faster cuts compared to the previous model
  • Reduced machining forces on each tooth provide for 2x longer service life compared to the previous model
  • This text is machine translated.

Scope of delivery

  • Sabre saw blade BIM uni 152mm 5x

More interesting products

(*All information is plus legal VAT)