• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenox 20576800RG HM saber saw blade for abrasive materials 203x191.0mm Saw blade length 203 mm 2 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Recipro saw blade

Saw blade length

203 mm

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208595 Lenox 20576800RG HM saber saw blade for abrasive materials 203x191.0mm Saw blade length 203 mm 2 pc(s)

Description

Features

  • For cutting non-metallic materials
  • Cuts through hard materials that do not chip, such as ceramic, pipes, synthetic stone Brick, marble and much more
  • Uniform, long-lasting carbide center on a flexible blade provides for fast cuts without hanging or twisting
  • This text is machine translated.

Scope of delivery

  • Saw blade HM stone 203mm 2x

More interesting products

(*All information is plus legal VAT)