• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 50000071 Reflector Leuze 1 pc(s)

Product type
Reflector
Type
Leuze
Content
1 pc(s)
Outer diameter
93 mm
Shape
Round
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Reflector

Type

Leuze

Content

1 pc(s)

93 mm

Round

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982264 Leuze Electronic 50000071 Reflector Leuze 1 pc(s)

Description

Supply voltage: 24 V, AC/DC; connection: Line, 5,000 mm, 2 wire; Design: round; reflective surface diameter: 78 mm; material: plastic; backing material: plastic; chemical name material: PMMA8N; attachment: through-mounting; special design: heating

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?