• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 50039705 Leuze Optical data transmission 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Optical data transmission

Type

Leuze

Min. operating temperature

-5 °C

Operating temperature

-5 °C (min)

Manufacturer part #

50039705

FALSE

Other

Other

9.6 kBit/s

Other

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982433 Leuze Electronic 50039705 Leuze Optical data transmission 1 pc(s)

Description

Pre-assembled on: Mounting plate; special version: Wide-angle design, operation of parallel light axes, no influence on reflective surfaces; working range: 200 ... 30,000 mm; transmission frequency: F2; usable opening angle Transmitter: 3 °; supply voltage: 18 ... 30 V, DC; INTERFACE: PROFIBUS DP, RS 485; PROFIBUS DP, Transmission speed: 0.0096 ... 1.5 Mbps; connection: Terminal, M16; dimensions: 89.25 mm x 196.5 mm x 111.8 mm; ambient temperature operation: -5 ... 50 °C; protection class IP 65

This text is machine translated.