• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 50040498 RFID reader 50040498 1 pc(s)

Product type
RFID reader
Type
50040498
Content
1 pc(s)
Width
76 mm
Height
30 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RFID reader

Type

50040498

Content

1 pc(s)

76 mm

30 mm

102 mm

13.56-13.56 MHz

110 mm

1

1

DC

Plug-in connection

FALSE

IP67

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982344 Leuze Electronic 50040498 RFID reader 50040498 1 pc(s)

Description

Operating frequency: 13.56 MHz; functions: I/O, parameterizable operating modes, reader control, LED display; Write reading range, max.: 110 mm; supply voltage: 12 ... 30 V, DC; Interface: Process, RS 232; Connection: Line with socket strips (10+6), 1,000 mm; Design: Cubic; Dimensions: 76 mm x 30 mm x 102 mm; Ambient temperature operation: -25 ... 65 °C; protection class IP 67

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?