• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Leuze Electronic 50104784 Barcode positioner 1 pc(s)

Product type
Barcode positioner
Type
50104784
Content
1 pc(s)
Voltage type
DC
Max. output current
100 mA
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Barcode positioner

Type

50104784

Content

1 pc(s)

DC

100 mA

Other

0-40 °C

FALSE

Other

Other

Connector M12

Other

Other

Safety class 3

Other

None

None

Cuboid

100 mm

Class 2

Laser diode, red light

Other

4.9-5.4 V

FALSE

Glass

Other

IP67

51 mm

61 mm

17.4 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2980628 Leuze Electronic 50104784 Barcode positioner 1 pc(s)

Description

Data telegram: Binary protocol 1; depth of field: 60 ... 120 mm; light source: Laser; supply voltage: 4.9 ... 5.4 V, DC; Interface: RS 232; Display element: LED; Ambient temperature operation: 0 ... 40 °C).

This text is machine translated.