• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 50105417 Barcode reader 50105417 1 pc(s)

Product type
Barcode reader
Type
50105417
Content
1 pc(s)
Voltage type
DC
Suitable for safety functions
FALSE
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Barcode reader

Type

50105417

Content

1 pc(s)

DC

FALSE

0-40 °C

Other

Connector M12

4.75-5.5 V

Safety class 3

FALSE

Class 1

FALSE

FALSE

FALSE

655 nm

58 mm

75 mm

17.4 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2980630 Leuze Electronic 50105417 Barcode reader 50105417 1 pc(s)

Description

Functions: Auto config, output format selectable, AutoRefAct, Daisy Chain, I/O, Adjustment mode, LED display, reader control, multiple reading, reference code comparison; Scan rate, typical: 500 scans/s; reading distance: 35 ... 95 mm; reading technology: Line scanner; light beam outlet: Lateral with deflection mirror; supply voltage: 4.75 ... 5.5 V, DC; Selectable inputs/outputs: 1 pcs.; Interface: RS 232; Connection: Circular connector; Dimensions: 58 mm x 75 mm x 17.4 mm; Display: LED; Ambient temperature operation: 0 ... 40 °C; approvals c UL us

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?