• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 50105520 Barcode reader 50105520 1 pc(s)

Product type
Barcode reader
Type
50105520
Content
1 pc(s)
Voltage type
DC
Suitable for safety functions
FALSE
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Barcode reader

Type

50105520

Content

1 pc(s)

DC

FALSE

0-40 °C

Other

Other

10-30 V

Safety class 3

FALSE

Class 2

FALSE

FALSE

FALSE

650 nm

123.5 mm

63 mm

106.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2980586 Leuze Electronic 50105520 Barcode reader 50105520 1 pc(s)

Description

Functions: AutoConfig, AutoControl, AutoRefAct, Codefragment Technique, Adjustment Mode, LED display, reference code comparison; scan rate, typical: 1,000 scans/s; reading distance: 400 ... 1,600 mm; reading technology: Line scanner; light beam outlet: Front; supply voltage: 10 ... 30 V, DC; Selectable inputs/outputs: 4 pcs; Interface: Ethernet, USB; Connection: USB; Dimensions: 123.5 mm x 63 mm x 106.5 mm; Display: LED, monochrome graphic display 128x64 Pixel, with backlight; Controls: Button(s); Ambient temperature Operation: 0 ... 40 °C; approvals c UL us

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?