• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 50106024 50106024 Optical data transmission Profibus 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Optical data transmission

Interfaces

Profibus

Type

50106024

Min. operating temperature

-5 °C

Operating temperature

-5 °C (min)

Manufacturer part #

50106024

FALSE

Other

Other

9.6 kBit/s

Other

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982908 Leuze Electronic 50106024 50106024 Optical data transmission Profibus 1 pc(s)

Description

Pre-assembled on: Mounting plate; special design: Operation of parallel light axes, no influence from reflective surfaces; working area: 200 ... 120,000 mm; transmission frequency: F2; usable opening angle Transmitter: 1 °; supply voltage: 18 ... 30 V, DC; INTERFACE: PROFIBUS DP, RS 485; PROFIBUS DP, Transmission speed: 0.0096 ... 1.5 Mbps; connection: Circular connector, M12; dimensions: 89.25 mm x 196.5 mm x 111.8 mm; ambient temperature operation: -5 ... 50 °C; protection class IP 65

This text is machine translated.