• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 50106029 Leuze Optical data transmission Profibus 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Optical data transmission

Interfaces

Profibus

Type

Leuze

Min. operating temperature

-30 °C

Operating temperature

-30 °C (min)

Dim

(W x H) 89.25 mm x 111.8 mm

Height

111.8 mm

Width

89.25 mm

Manufacturer part #

50106029

FALSE

Other

Other

9.6 kBit/s

Other

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982905 Leuze Electronic 50106029 Leuze Optical data transmission Profibus 1 pc(s)