• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 50106119 Reflexfolie Nr. 4/100x100 mm

Stroke drawing/circuit diagram
Product type
Reflector
Type
Reflexfolie Nr. 4/100x100 mm
Content
1 pc(s)
Width
100 mm
Height
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 129.90)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: self-adhesive
Product type

Reflector

Type

Reflexfolie Nr. 4/100x100 mm

Content

1 pc(s)

Width

100 mm

Height

100 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 506143 Leuze Electronic 50106119 Reflexfolie Nr. 4/100x100 mm

User & Safety Instructions

User & Safety Instructions 506143 Leuze Electronic 50106119 Reflexfolie Nr. 4/100x100 mm

What kind of Industrial Sensor Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)