• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 50110748 PSU 50110748 1 pc(s)

Product type
PSU
Type
50110748
Content
1 pc(s)
Width
34 mm
Height
80 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PSU

Type

50110748

Content

1 pc(s)

34 mm

80 mm

100 mm

80 mm

34 mm

FALSE

FALSE

Other

FALSE

FALSE

FALSE

FALSE

None

None

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982355 Leuze Electronic 50110748 PSU 50110748 1 pc(s)

Description

Type of power supply: Wall power supply; Output: 24 V DC, 1 A; Input: 110..240 V AC, 50..60 Hz

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?