• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Leuze Electronic 50111329 Line detector 1 pc(s)

Product type
Line detector
Sensor type
Laser
Type
50111329
Content
1 pc(s)
Material
Glass
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Line detector

Type

50111329

Sensor type

Laser

Content

1 pc(s)

Material

Glass

Interfaces

Ethernet

DC

Plastic

-30-50 °C

FALSE

Other

0 mA ... 20 mA / 4 mA ... 20 mA

Connector M12

PNP/NPN

Anticoincidence

Safety class 3

Other

None

None

Ethernet

Other

Laser diode, red light

Other

18-30 V

FALSE

Glass

Other

IP67

56 mm

160 mm

74 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982213 Leuze Electronic 50111329 Line detector 1 pc(s)