• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Leuze Electronic 50111332 Line detector 1 pc(s) (L x W x H) 74 x 56 x 160 mm Piece

Packaging type
Piece
Product type
Line detector
Connection
Connector
Sensor type
Laser
Type
50111332
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Line detector

Connection

Connector

Type

50111332

Sensor type

Laser

Content

1 pc(s)

Length

74 mm

Width

56 mm

Height

160 mm

Dim

(L x W x H) 74 x 56 x 160 mm

Material

Plastic

DC

Plastic

-30-50 °C

FALSE

Other

Other

Connector M12

PNP/NPN

Anticoincidence

Safety class 3

Other

None

None

PROFIBUS

Other

Laser diode, red light

Other

18-30 V

FALSE

Glass

Other

IP67

56 mm

160 mm

74 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982210 Leuze Electronic 50111332 Line detector 1 pc(s) (L x W x H) 74 x 56 x 160 mm Piece