• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 50112891 Terminal module 50112891 1 pc(s)

Product type
Terminal module
Type
50112891
Content
1 pc(s)
Halogen free
TRUE
Rated voltage
18 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Terminal module

Type

50112891

Content

1 pc(s)

TRUE

18 V

0.18 m

FALSE

Other

IP65

Other

M12

Other

Other

Female (bus)

Other

0.3 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981586 Leuze Electronic 50112891 Terminal module 50112891 1 pc(s)

Description

Supply voltage: 18 ... 30 V, DC; current consumption, max.: 300 mA; interface: PROFINET, RS 232; Connections: 6 St.; Dimensions: 107 mm x 40 mm x 180 mm; Protection class: IP 65; Approvals: c UL us

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?