• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 50113695 Optical proximity sensor 1 pc(s) Max. range (open field): 200.000 mm

Product type
Optical proximity sensor
Max. range
200.000 mm
Type
50113695
Content
1 pc(s)
Transmitter type
Laser diode
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Optical proximity sensor

Type

50113695

Content

1 pc(s)

Transmitter type

Laser diode

Laser category

2

Range (min.) (open area)

200 mm

200.000 mm

Tolerance ±

3 mm

Min. temperature

-5 °C

Max. temperature

50 °C

Thread type connection side

M12

Manufacturer part #

50113695

No. of pins

5

DC

Other

-5-50 °C

FALSE

Other

Other

Connector M12

Other

Other

Safety class 3

Manual adjustment

None

None

Cuboid

CANOpen

Class 2

Laser diode, red light

Other

18-30 V

FALSE

Other

Other

IP65

84 mm

166.5 mm

159 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2983086 Leuze Electronic 50113695 Optical proximity sensor 1 pc(s) Max. range (open field): 200.000 mm

Description

Preassembled with: Mounting plate; Light source: Laser; Protection class: 2; Measuring range: 200 ... 200,000 mm; absolute measurement accuracy: 3 mm; reproducibility (3 Sigma): 2.1 mm; travel speed max.: 10 m/s; supply voltage: 18 ... 30 V, DC; interface: CANopen; connection: Round plug, M12, 5-pole; dimensions: 84 mm x 166.5 mm x 159 mm; material housing: metal; display: LC-display, LED; ambient temperature operation: -5 ... 50 °C; protection class IP 65

This text is machine translated.