• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Leuze Electronic 50115418 Line detector 1 pc(s)

Product type
Line detector
Sensor type
Laser
Type
50115418
Content
1 pc(s)
Material
Plastic
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Line detector

Type

50115418

Sensor type

Laser

Content

1 pc(s)

Material

Plastic

Interfaces

Ethernet

DC

Plastic

-30-50 °C

FALSE

Other

Other

Connector M12

PNP/NPN

Anticoincidence

Safety class 3

Other

None

None

Ethernet

Other

Laser diode, red light

Other

18-30 V

FALSE

Plastic

Other

IP67

56 mm

160 mm

74 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982207 Leuze Electronic 50115418 Line detector 1 pc(s)