• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 50116384 Barcode reader 50116384 1 pc(s)

Product type
Barcode reader
Type
50116384
Content
1 pc(s)
Voltage type
DC
Suitable for safety functions
FALSE
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Barcode reader

Type

50116384

Content

1 pc(s)

DC

FALSE

0-40 °C

Other

Plug-in connection

18-30 V

Safety class 3

FALSE

Class 1

FALSE

FALSE

FALSE

655 nm

103 mm

44 mm

96 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2980471 Leuze Electronic 50116384 Barcode reader 50116384 1 pc(s)

Description

Functions: AutoConfig, AutoControl, AutoRefAct, Codefragment Technique, Adjustment Mode, LED display, reference code comparison; scan rate, typical: 1,000 scans/s; reading distance: 30 ... 290 mm; reading technology: Raster scanner with deflection mirror; light beam outlet: Lateral with deflection mirror; supply voltage: 18 ... 30 V, DC; selectable inputs/outputs: 2; interface: Ethernet, USB 2.0; connection: Connector strip; dimensions: 103 mm x 44 mm x 96 mm; display: LED, monochrome graphic display 128 x 32 pixels; ambient temperature operation: 0 ... 40 °C; approvals c UL us

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?