• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 50116396 Barcode reader 50116396 1 pc(s)

Product type
Barcode reader
Type
50116396
Content
1 pc(s)
Voltage type
DC
Suitable for safety functions
FALSE
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Barcode reader

Type

50116396

Content

1 pc(s)

DC

FALSE

0-40 °C

Other

Plug-in connection

18-30 V

Safety class 3

FALSE

Class 1

FALSE

FALSE

FALSE

655 nm

95 mm

44 mm

68 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2980467 Leuze Electronic 50116396 Barcode reader 50116396 1 pc(s)

Description

Functions: AutoConfig, AutoControl, AutoRefAct, Codefragment Technique, Adjustment Mode, LED display, reference code comparison; scan rate, typical: 1,000 scans/s; reading distance: 100 ... 470 mm; reading technology: Line scanner; light beam outlet: Front; supply voltage: 18 ... 30 V, DC; selectable inputs/outputs: 2 pcs.; interface: Ethernet, USB 2.0; connection: Connector strip; dimensions: 95 mm x 44 mm x 68 mm; display: LED; ambient temperature operation: 0 ... 40 °C; approvals c UL us

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?