• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 50117769 Fiber optics

Product type
Fiber optics
Length
2.000 mm
Type
50117769
Manufacturer
Leuze Electronic
Operating temperature (min.)
-55 °C
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

50117769

Product type

Fiber optics

Manufacturer

Leuze Electronic

Operating temperature (min.)

-55 °C

Operating temperature (max.)

70 °C

Length

2.000 mm

(Ø)

2.2 mm

Dim

(Ø x L) 2.2 mm x 2.000 mm

Other

FALSE

FALSE

Other

Other

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981621 Leuze Electronic 50117769 Fiber optics