

50118407
Fiber optics
Leuze Electronic
-10 °C
55 °C
10 mm
31.5 mm
72 mm
(L x W x H) 72 x 10 x 31.5 mm
DC
LED
Plastic
-10-55 °C
FALSE
2500 Hz
1
Connector M12
PNP
Change-over contact (NO/NC)
FALSE
12-24 V
Manual adjustment
Cuboid
Polarity free red light
Other
Other
IP50
FALSE
FALSE
FALSE
FALSE
10 mm
31.5 mm
72 mm
not relevant
User & Safety Instructions 2981604 Leuze Electronic 50118407 Fiber optics