• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 50120425 Installation kit 50120425 1 pc(s)

Product type
Installation kit
Type
50120425
Content
1 pc(s)
Type of accessory/spare part
Mounting bracket
UKCA
yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Installation kit

Type

50120425

Content

1 pc(s)

Mounting bracket

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982297 Leuze Electronic 50120425 Installation kit 50120425 1 pc(s)

Description

Suitable for: 46B Series, ODSL 9 Series sensors, 10 Series sensors, 46C Series sensors, 8 Series sensors; Mounting hardware version: Mounting system; Mounting, system side: For round bar 12 mm, sheet metal clamp mounting; mounting, device side: Screwable, suitable for M4 screws; Type of mounting part: clamped, rotatable 360°, adjustable; material: stainless steel

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?