• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 50122319 Optical proximity sensor 1 pc(s) Max. range (open field): 30.000 mm

Product type
Optical proximity sensor
Max. range
30.000 mm
Type
50122319
Content
1 pc(s)
Transmitter type
SC laser red
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Optical proximity sensor

Type

50122319

Content

1 pc(s)

Transmitter type

SC laser red

Beam diameter

6 mm

Outputs

Analogue

Resolution

1.0 mm

Range (min.) (open area)

200 mm

30.000 mm

Cable length

15.000 mm

Manufacturer part #

50122319

No. of pins

8

DC

Other

-10-45 °C

FALSE

Push button

0 mA ... 20 mA / 4 mA ... 20 mA

Cable

PNP/NPN

Anticoincidence

Safety class 2

Manual adjustment

ATEX gas-ex-protection, Cat. 2G

ATEX dust-ex-protection, Cat. 2D

Cuboid

Class 2

Laser diode, red light

Other

18-30 V

FALSE

Glass

Other

IP67

135 mm

143 mm

290 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2983066 Leuze Electronic 50122319 Optical proximity sensor 1 pc(s) Max. range (open field): 30.000 mm

Description

Scan system: Against object; special version: Ex-protected; light source: Laser, red; light spot size: 6 mm; Measuring range: 200 ... 30,000 mm; Geometric resolution: 1.0 mm; Supply voltage: 18 ... 30 V, DC; Digital switching inputs: 1 pieces; Analogue outputs: 2 pieces; Digital switching outputs: 1 pieces; Output: Current, voltage; Connection: Wire, 15,000 mm, 8-wire; dimensions: 135 mm x 143 mm x 290 mm; controls: membrane keypad, LCD display; Ex device category: 2G, 2D

This text is machine translated.